


0430310003-05-Y0 | |
---|---|
DigiKey Part Number | 0430310003-05-Y0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-05-Y0 |
Description | 5" PRE-CRIMP A2040Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹73.92000 | ₹739.20 |
30 | ₹68.35933 | ₹2,050.78 |
50 | ₹65.93380 | ₹3,296.69 |
100 | ₹62.77470 | ₹6,277.47 |
250 | ₹58.84172 | ₹14,710.43 |
500 | ₹56.03044 | ₹28,015.22 |
1,000 | ₹53.35493 | ₹53,354.93 |
2,500 | ₹50.01457 | ₹1,25,036.43 |
5,000 | ₹47.62853 | ₹2,38,142.65 |









