


0430310003-03-Y0 | |
---|---|
DigiKey Part Number | 0430310003-03-Y0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-03-Y0 |
Description | 3" PRE-CRIMP A2040Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹69.57200 | ₹695.72 |
30 | ₹64.39567 | ₹1,931.87 |
50 | ₹62.10020 | ₹3,105.01 |
100 | ₹59.13630 | ₹5,913.63 |
250 | ₹55.42700 | ₹13,856.75 |
500 | ₹52.78078 | ₹26,390.39 |
1,000 | ₹50.25967 | ₹50,259.67 |
2,500 | ₹47.11313 | ₹1,17,782.82 |
5,000 | ₹44.86552 | ₹2,24,327.60 |









