Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM032D80G105ME01J | |
|---|---|
DigiKey Part Number | 490-GRM032D80G105ME01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM032D80G105ME01J |
Description | CAP CER 1UF 4V X6T 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6T 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM032D80G105ME01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹5.30804 | ₹2,65,402.00 |


