Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHCT541BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3949-2-ND - Tape & Reel (TR) 1727-3949-1-ND - Cut Tape (CT) 1727-3949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT541BQ,115 |
Description | IC BUFF NON-INVERT 5.5V 20DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹29.35400 | ₹293.54 |
| 25 | ₹26.16680 | ₹654.17 |
| 100 | ₹22.70010 | ₹2,270.01 |
| 250 | ₹21.04140 | ₹5,260.35 |
| 500 | ₹20.03872 | ₹10,019.36 |
| 1,000 | ₹19.29043 | ₹19,290.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.19643 | ₹54,589.29 |
| 6,000 | ₹17.69789 | ₹1,06,187.34 |
| 9,000 | ₹17.44835 | ₹1,57,035.15 |
| 15,000 | ₹17.17182 | ₹2,57,577.30 |
| 21,000 | ₹17.01017 | ₹3,57,213.57 |
| 30,000 | ₹16.85471 | ₹5,05,641.30 |


