Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHCT541BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74AHCT541BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT541BQ-Q100X |
Description | IC BUFF NON-INVERT 5.5V 20DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹21.93909 | ₹65,817.27 |
| 6,000 | ₹21.35777 | ₹1,28,146.62 |
| 9,000 | ₹21.06666 | ₹1,89,599.94 |
| 15,000 | ₹20.74395 | ₹3,11,159.25 |
| 21,000 | ₹20.55541 | ₹4,31,663.61 |
| 30,000 | ₹20.37422 | ₹6,11,226.60 |


