Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT5250H-C10-QX | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-C10-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-C10-QX |
Description | DIODE ZENER 10V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 10 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.49106 | ₹10,473.18 |
| 6,000 | ₹3.11428 | ₹18,685.68 |
| 9,000 | ₹2.92180 | ₹26,296.20 |
| 15,000 | ₹2.70538 | ₹40,580.70 |
| 21,000 | ₹2.57708 | ₹54,118.68 |
| 30,000 | ₹2.45231 | ₹73,569.30 |
| 75,000 | ₹2.17827 | ₹1,63,370.25 |
| 1,50,000 | ₹2.00885 | ₹3,01,327.50 |
| 3,00,000 | ₹1.86640 | ₹5,59,920.00 |

