Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT5250H-C10X | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-C10XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-C10X |
Description | DIODE ZENER 10V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 10 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.35035 | ₹10,051.05 |
| 6,000 | ₹2.98661 | ₹17,919.66 |
| 9,000 | ₹2.80107 | ₹25,209.63 |
| 15,000 | ₹2.59212 | ₹38,881.80 |
| 21,000 | ₹2.46832 | ₹51,834.72 |
| 30,000 | ₹2.34788 | ₹70,436.40 |
| 75,000 | ₹2.08339 | ₹1,56,254.25 |
| 1,50,000 | ₹1.91985 | ₹2,87,977.50 |
| 3,00,000 | ₹1.78237 | ₹5,34,711.00 |

