
BZX8450-B13-QR | |
|---|---|
DigiKey Part Number | 1727-BZX8450-B13-QRTR-ND - Tape & Reel (TR) 1727-BZX8450-B13-QRCT-ND - Cut Tape (CT) 1727-BZX8450-B13-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-B13-QR |
Description | DIODE ZENER 13V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B13-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B13-QRCT-ND | ₹15.12000 | Parametric Equivalent |
| BZX84-B13-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B13-QVLCT-ND | ₹15.12000 | Parametric Equivalent |
| BZX8450-B13R | Nexperia USA Inc. | 0 | 1727-BZX8450-B13RCT-ND | ₹9.45000 | Parametric Equivalent |
| BZX84B13-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B13-HE3_A-08TR-ND | ₹4.37109 | Parametric Equivalent |
| BZX84B13-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B13-HE3_A-18TR-ND | ₹5.91037 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹4.44200 | ₹44.42 |
| 25 | ₹3.85600 | ₹96.40 |
| 100 | ₹3.21330 | ₹321.33 |
| 250 | ₹2.90712 | ₹726.78 |
| 500 | ₹2.72000 | ₹1,360.00 |
| 1,000 | ₹2.56689 | ₹2,566.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.66447 | ₹10,993.41 |
| 6,000 | ₹3.27068 | ₹19,624.08 |
| 9,000 | ₹3.06968 | ₹27,627.12 |
| 15,000 | ₹2.84355 | ₹42,653.25 |
| 21,000 | ₹2.70951 | ₹56,899.71 |
| 30,000 | ₹2.57915 | ₹77,374.50 |

