
BZX8450-B13R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-B13RTR-ND - Tape & Reel (TR) 1727-BZX8450-B13RCT-ND - Cut Tape (CT) 1727-BZX8450-B13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-B13R |
Description | DIODE ZENER 13V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 9.8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B13-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B13-QRCT-ND | ₹15.12000 | Parametric Equivalent |
| BZX84-B13-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B13-QVLCT-ND | ₹15.12000 | Parametric Equivalent |
| BZX8450-B13-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B13-QRCT-ND | ₹9.45000 | Parametric Equivalent |
| BZX84B13-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B13-HE3_A-08TR-ND | ₹4.37109 | Parametric Equivalent |
| BZX84B13-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B13-HE3_A-18TR-ND | ₹5.91037 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹4.25300 | ₹42.53 |
| 25 | ₹3.66680 | ₹91.67 |
| 100 | ₹3.06210 | ₹306.21 |
| 250 | ₹2.77104 | ₹692.76 |
| 500 | ₹2.59336 | ₹1,296.68 |
| 1,000 | ₹2.44686 | ₹2,446.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.52302 | ₹10,569.06 |
| 6,000 | ₹3.14230 | ₹18,853.80 |
| 9,000 | ₹2.94808 | ₹26,532.72 |
| 15,000 | ₹2.72951 | ₹40,942.65 |
| 21,000 | ₹2.59997 | ₹54,599.37 |
| 30,000 | ₹2.47399 | ₹74,219.70 |

