
BZX84-B13-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-B13-QVLTR-ND - Tape & Reel (TR) 1727-BZX84-B13-QVLCT-ND - Cut Tape (CT) 1727-BZX84-B13-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B13-QVL |
Description | DIODE ZENER 13V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B13-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B13-QRCT-ND | ₹27.00000 | Parametric Equivalent |
| BZX84-B13-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B13-QVLCT-ND | ₹27.00000 | Parametric Equivalent |
| BZX8450-B13-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B13-QRCT-ND | ₹17.00000 | Parametric Equivalent |
| BZX8450-B13R | Nexperia USA Inc. | 0 | 1727-BZX8450-B13RCT-ND | ₹17.00000 | Parametric Equivalent |
| BZX84B13-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B13-HE3_A-08TR-ND | ₹7.71387 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.12000 | ₹15.12 |
| 10 | ₹9.54600 | ₹95.46 |
| 100 | ₹5.86910 | ₹586.91 |
| 500 | ₹4.26240 | ₹2,131.20 |
| 1,000 | ₹3.73882 | ₹3,738.82 |
| 2,000 | ₹3.29698 | ₹6,593.96 |
| 5,000 | ₹2.81640 | ₹14,082.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.51860 | ₹25,186.00 |
| 20,000 | ₹2.26763 | ₹45,352.60 |
| 30,000 | ₹2.13964 | ₹64,189.20 |
| 50,000 | ₹1.99573 | ₹99,786.50 |
| 70,000 | ₹1.91047 | ₹1,33,732.90 |
| 1,00,000 | ₹1.86298 | ₹1,86,298.00 |

