Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX38450-B4V7-QX | |
|---|---|
DigiKey Part Number | 1727-BZX38450-B4V7-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-B4V7-QX |
Description | DIODE ZENER 4.7V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.97283 | ₹11,918.49 |
| 6,000 | ₹3.55163 | ₹21,309.78 |
| 9,000 | ₹3.33647 | ₹30,028.23 |
| 15,000 | ₹3.09458 | ₹46,418.70 |
| 21,000 | ₹2.95120 | ₹61,975.20 |
| 30,000 | ₹2.81176 | ₹84,352.80 |
| 75,000 | ₹2.50554 | ₹1,87,915.50 |
| 1,50,000 | ₹2.31626 | ₹3,47,439.00 |
| 3,00,000 | ₹2.15714 | ₹6,47,142.00 |
