UCS2G390MND9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 572
Unit Price: ₹225.51000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,988
Unit Price: ₹156.55000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹127.40018
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ₹42.57948
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,054
Unit Price: ₹138.85000
Datasheet
39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2G390MND9

DigiKey Part Number
493-4436-ND
Manufacturer
Manufacturer Product Number
UCS2G390MND9
Description
CAP ALUM 39UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2G390MND9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes