Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade




UKL1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-10569-1-ND - Cut Tape (CT) 493-10569-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 735 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹59.73200 | ₹597.32 |
| 50 | ₹45.38160 | ₹2,269.08 |
| 100 | ₹40.82480 | ₹4,082.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹33.92902 | ₹16,964.51 |
| 1,000 | ₹30.50071 | ₹30,500.71 |
| 1,500 | ₹29.25109 | ₹43,876.64 |
| 2,500 | ₹27.85814 | ₹69,645.35 |
| 3,500 | ₹27.03885 | ₹94,635.98 |
| 5,000 | ₹26.24789 | ₹1,31,239.45 |
| 6,000 | ₹25.90788 | ₹1,55,447.28 |













