UKW1A472MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 433
Unit Price: ₹136.98000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 453
Unit Price: ₹132.32000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,521
Unit Price: ₹195.69000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹37.01814
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹116.48000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,127
Unit Price: ₹112.76000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,450
Unit Price: ₹120.21000
Datasheet

Upgrade


Würth Elektronik
In Stock: 47
Unit Price: ₹115.55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,250
Unit Price: ₹156.55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₹178.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,840
Unit Price: ₹288.88000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 19,477
Unit Price: ₹124.87000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 9,000
Unit Price: ₹170.53000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 258
Unit Price: ₹107.16000
Datasheet
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW1A472MHD1TO

DigiKey Part Number
493-10727-1-ND - Cut Tape (CT)
493-10727-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW1A472MHD1TO
Description
CAP ALUM 4700UF 20% 10V RADIAL
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1A472MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Ripple Current @ High Frequency
2.07 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹202.21000₹202.21
10₹133.25600₹1,332.56
50₹104.36840₹5,218.42
100₹95.26400₹9,526.40
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹79.59576₹39,797.88
1,000₹74.66621₹74,666.21
1,500₹72.17877₹1,08,268.15
2,500₹69.40642₹1,73,516.05
3,500₹67.77737₹2,37,220.80
5,000₹66.20362₹3,31,018.10
6,000₹65.45571₹3,92,734.26
12,000₹64.10040₹7,69,204.80
Manufacturers Standard Package