



UPJ1J471MHD6TN | |
|---|---|
DigiKey Part Number | 493-12258-1-ND - Cut Tape (CT) 493-12258-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J471MHD6TN |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J471MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 10 kHz |
Part Status Not For New Designs | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J471MHD6 | Nichicon | 14 | UPJ1J471MHD6-ND | ₹176.12000 | Parametric Equivalent |
| UPJ1J471MHD6AA | Nichicon | 0 | UPJ1J471MHD6AA-ND | ₹65.31156 | Parametric Equivalent |
| 477KXM063MQV | CORNELL DUBILIER KNOWLES | 3,565 | 1572-1154-ND | ₹208.74000 | Parametric Equivalent |
| MAL213638471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213638471E3-ND | ₹177.24349 | Parametric Equivalent |
| MAL213658471E3 | Vishay Beyschlag/Draloric/BC Components | 1,628 | MAL213658471E3-ND | ₹403.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹155.62000 | ₹155.62 |
| 10 | ₹101.10700 | ₹1,011.07 |
| 50 | ₹78.25760 | ₹3,912.88 |
| 100 | ₹71.01710 | ₹7,101.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹63.28820 | ₹15,822.05 |
| 500 | ₹58.57112 | ₹29,285.56 |
| 750 | ₹56.18992 | ₹42,142.44 |
| 1,250 | ₹53.53573 | ₹66,919.66 |
| 1,750 | ₹51.97489 | ₹90,956.06 |
| 2,500 | ₹50.46767 | ₹1,26,169.17 |