Upgrade
Upgrade
Upgrade
Upgrade




UPM0J391MPD1TD | |
|---|---|
DigiKey Part Number | 493-11698-1-ND - Cut Tape (CT) 493-11698-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J391MPD1TD |
Description | CAP ALUM 390UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J391MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 345 mA @ 120 Hz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.83393 | ₹27,667.86 |


