UWH1A221MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 4,947
Unit Price: ₹71.75000
Datasheet

Similar


Nichicon
In Stock: 1,000
Unit Price: ₹79.21000
Datasheet

Similar


Nichicon
In Stock: 493
Unit Price: ₹99.71000
Datasheet

Similar


Panasonic Industry
In Stock: 278
Unit Price: ₹106.23000
Datasheet

Similar


Panasonic Industry
In Stock: 449
Unit Price: ₹92.25000
Datasheet

Similar


Panasonic Industry
In Stock: 505
Unit Price: ₹126.73000
Datasheet

Similar


Panasonic Industry
In Stock: 801
Unit Price: ₹123.01000
Datasheet

Similar


Chemi-Con
In Stock: 1,000
Unit Price: ₹71.75000
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWH1A221MCL1GS

DigiKey Part Number
493-9763-2-ND - Tape & Reel (TR)
493-9763-1-ND - Cut Tape (CT)
493-9763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWH1A221MCL1GS
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UWH1A221MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
135 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹63.37000₹63.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹22.73366₹22,733.66