ELJ-FA8R2JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: ₹277.69000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₹10.01097
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹68.64080
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹68.64080
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹56.25266
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹35.23782
Datasheet

Direct


TDK
In Stock: 3,470
Unit Price: ₹15.84000
Datasheet

Direct


TDK
In Stock: 1,167
Unit Price: ₹19.57000
Datasheet

Direct


TDK
In Stock: 1,320
Unit Price: ₹16.77000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: ₹171.28706
Datasheet

Similar


TDK
In Stock: 33,934
Unit Price: ₹33.55000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹74.08100
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹63.75553
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹11.80033
Datasheet
8.2 µH Unshielded Wirewound Inductor 140 mA 2Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA8R2JF

DigiKey Part Number
PCD1845TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA8R2JF
Description
FIXED IND 8.2UH 140MA 2 OHM SMD
Customer Reference
Detailed Description
8.2 µH Unshielded Wirewound Inductor 140 mA 2Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA8R2JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes