
EEE-TKK101UAQ | |
|---|---|
DigiKey Part Number | PCE4909TR-ND - Tape & Reel (TR) PCE4909CT-ND - Cut Tape (CT) PCE4909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TKK101UAQ |
Description | CAP ALUM 100UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 420mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TKK101UAQ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 187.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 420mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1K101AM | Panasonic Industry | 74 | PCE4910CT-ND | ₹285.15000 | Similar |
| EEV-TG1K101M | Panasonic Industry | 348 | PCE3669CT-ND | ₹265.58000 | Similar |
| MAL214699706E3 | Vishay Beyschlag/Draloric/BC Components | 247 | 4722PHCT-ND | ₹326.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹204.08000 | ₹204.08 |
| 10 | ₹134.37400 | ₹1,343.74 |
| 50 | ₹105.16980 | ₹5,258.49 |
| 100 | ₹95.94430 | ₹9,594.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹86.64900 | ₹17,329.80 |
| 400 | ₹80.38458 | ₹32,153.83 |
| 600 | ₹77.22168 | ₹46,333.01 |
| 1,000 | ₹73.69801 | ₹73,698.01 |
| 1,400 | ₹71.62609 | ₹1,00,276.53 |
| 2,000 | ₹69.62485 | ₹1,39,249.70 |