EEU-EB1A471SJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 43
Unit Price: ₹69.89000
Datasheet

Similar


Panasonic Industry
In Stock: 667
Unit Price: ₹70.82000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹13.90009
Datasheet

Similar


Panasonic Industry
In Stock: 1,104
Unit Price: ₹55.91000
Datasheet

Similar


Panasonic Industry
In Stock: 4,777
Unit Price: ₹54.05000
Datasheet

Similar


Panasonic Industry
In Stock: 2,758
Unit Price: ₹55.91000
Datasheet

Similar


Panasonic Industry
In Stock: 1,905
Unit Price: ₹55.91000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹10.87201
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 854
Unit Price: ₹67.09000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: ₹68.03000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹13.00821
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹12.93329
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1A471SJ

DigiKey Part Number
EEU-EB1A471SJ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1A471SJ
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
234 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹10.51791₹21,035.82