100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 420mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1K101UQ

DigiKey Part Number
PCE3670TR-ND - Tape & Reel (TR)
PCE3670CT-ND - Cut Tape (CT)
PCE3670DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-TG1K101UQ
Description
CAP ALUM 100UF 20% 80V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 420mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-TG1K101UQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
162.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
250 mA @ 100 kHz
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
ESR (Equivalent Series Resistance)
420mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TKK101UAQPanasonic Industry124PCE4909CT-ND₹204.08000Upgrade
EEE-TK1K101AMPanasonic Industry74PCE4910CT-ND₹285.15000Similar
EEV-TG1K101MPanasonic Industry348PCE3669CT-ND₹265.58000Similar
MAL214699706E3Vishay Beyschlag/Draloric/BC Components2474722PHCT-ND₹326.15000Upgrade
In-Stock: 187
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹191.03000₹191.03
10₹124.86900₹1,248.69
50₹97.45400₹4,872.70
100₹88.78760₹8,878.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹80.07940₹16,015.88
400₹74.19470₹29,677.88
600₹71.22362₹42,734.17
1,000₹67.91116₹67,911.16
1,400₹65.96437₹92,350.12
2,000₹64.08308₹1,28,166.16
Manufacturers Standard Package