ERZ-V07V470CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 900
Unit Price: ₹22.36000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹11.76706
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹11.76706
Datasheet
47 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V07V470CS

DigiKey Part Number
10-ERZ-V07V470CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V07V470CS
Description
VARISTOR 47V 500A DISC 7MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
500 A
Energy
2.8J
Number of Circuits
1
Capacitance @ Frequency
1550 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,000₹10.08832₹20,176.64