Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VA7D470 | |
|---|---|
DigiKey Part Number | 10-ERZ-VA7D470TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA7D470 |
Description | VARISTOR 47V 500A DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 V 500 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 500 A | |
Energy | 2.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1550 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.76706 | ₹23,534.12 |

