
BZT52-C43S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C43S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C43S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C43S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C43S-AU_R1_000A1 |
Description | DIODE ZENER 43V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52-C43S-AU_R1_000A1 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 32 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B43S-AU_R1_000A1 | Panjit International Inc. | 4,830 | 3757-BZT52-B43S-AU_R1_000A1CT-ND | ₹12.11000 | Parametric Equivalent |
| BZT52-B43S_R1_00001 | Panjit International Inc. | 4,500 | 3757-BZT52-B43S_R1_00001CT-ND | ₹14.91000 | Parametric Equivalent |
| BZT52-C43S_R1_00001 | Panjit International Inc. | 4,957 | 3757-BZT52-C43S_R1_00001CT-ND | ₹11.18000 | Parametric Equivalent |
| PZS5243BCH_R1_00001 | Panjit International Inc. | 5,000 | 3757-PZS5243BCH_R1_00001CT-ND | ₹23.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹7.26900 | ₹72.69 |
| 100 | ₹4.45430 | ₹445.43 |
| 500 | ₹3.20932 | ₹1,604.66 |
| 1,000 | ₹2.80397 | ₹2,803.97 |
| 2,000 | ₹2.46058 | ₹4,921.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.08737 | ₹10,436.85 |
| 10,000 | ₹1.85571 | ₹18,557.10 |
| 15,000 | ₹1.73742 | ₹26,061.30 |
| 25,000 | ₹1.60436 | ₹40,109.00 |
| 35,000 | ₹1.52545 | ₹53,390.75 |
| 50,000 | ₹1.44869 | ₹72,434.50 |