
BZT52-C43S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C43S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C43S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C43S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C43S_R1_00001 |
Description | DIODE ZENER 43V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 32 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B43S-AU_R1_000A1 | Panjit International Inc. | 4,830 | 3757-BZT52-B43S-AU_R1_000A1CT-ND | ₹12.11000 | Parametric Equivalent |
| BZT52-B43S_R1_00001 | Panjit International Inc. | 4,500 | 3757-BZT52-B43S_R1_00001CT-ND | ₹14.91000 | Parametric Equivalent |
| BZT52-C43S-AU_R1_000A1 | Panjit International Inc. | 2,450 | 3757-BZT52-C43S-AU_R1_000A1CT-ND | ₹12.11000 | Parametric Equivalent |
| PZS5243BCH_R1_00001 | Panjit International Inc. | 5,000 | 3757-PZS5243BCH_R1_00001CT-ND | ₹23.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.45191 | ₹12,259.55 |
| 10,000 | ₹2.18819 | ₹21,881.90 |
| 15,000 | ₹2.05351 | ₹30,802.65 |
| 25,000 | ₹1.90208 | ₹47,552.00 |
| 35,000 | ₹1.81228 | ₹63,429.80 |
| 50,000 | ₹1.72497 | ₹86,248.50 |
| 1,25,000 | ₹1.53319 | ₹1,91,648.75 |
| 2,50,000 | ₹1.41463 | ₹3,53,657.50 |
| 5,00,000 | ₹1.31496 | ₹6,57,480.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹8.38700 | ₹83.87 |
| 100 | ₹5.15320 | ₹515.32 |
| 500 | ₹3.73116 | ₹1,865.58 |
| 1,000 | ₹3.26803 | ₹3,268.03 |
| 2,000 | ₹2.87712 | ₹5,754.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹7.54800 | ₹75.48 |
| 100 | ₹3.91380 | ₹391.38 |
| 500 | ₹3.54106 | ₹1,770.53 |
| 1,000 | ₹3.16832 | ₹3,168.32 |