Zener Diode 43 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C43S-AU_R1_000A1

DigiKey Part Number
3757-BZT52-C43S-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-C43S-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-C43S-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C43S-AU_R1_000A1
Description
DIODE ZENER 43V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52-C43S-AU_R1_000A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 32 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B43S-AU_R1_000A1Panjit International Inc.4,8303757-BZT52-B43S-AU_R1_000A1CT-ND₹12.11000Parametric Equivalent
BZT52-B43S_R1_00001Panjit International Inc.4,5003757-BZT52-B43S_R1_00001CT-ND₹14.91000Parametric Equivalent
BZT52-C43S_R1_00001Panjit International Inc.4,9573757-BZT52-C43S_R1_00001CT-ND₹11.18000Parametric Equivalent
PZS5243BCH_R1_00001Panjit International Inc.5,0003757-PZS5243BCH_R1_00001CT-ND₹23.30000Parametric Equivalent
In-Stock: 2,450
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹7.26900₹72.69
100₹4.45430₹445.43
500₹3.20932₹1,604.66
1,000₹2.80397₹2,803.97
2,000₹2.46058₹4,921.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.08737₹10,436.85
10,000₹1.85571₹18,557.10
15,000₹1.73742₹26,061.30
25,000₹1.60436₹40,109.00
35,000₹1.52545₹53,390.75
50,000₹1.44869₹72,434.50
Manufacturers Standard Package