PG0936.452NL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 524
Unit Price: ₹283.29000
Datasheet
4.5 µH Unshielded Wirewound Inductor 22 A 2.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0936.452NL

DigiKey Part Number
553-3156-ND
Manufacturer
Manufacturer Product Number
PG0936.452NL
Description
FIXED IND 4.5UH 22A 2.9 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.5 µH Unshielded Wirewound Inductor 22 A 2.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Unshielded
DC Resistance (DCR)
2.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.689" L x 0.657" W (17.50mm x 16.70mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹283.29000₹283.29
10₹233.05800₹2,330.58
25₹215.63240₹5,390.81
80₹195.36450₹15,629.16
160₹184.21125₹29,473.80
320₹173.70744₹55,586.38
560₹165.67473₹92,777.85
1,040₹157.23345₹1,63,522.79
2,560₹150.43715₹3,85,119.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.