R141072000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ₹1,995.54090
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 217
Unit Price: ₹768.78000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 38
Unit Price: ₹921.61000
Datasheet
Image for R141072000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R141072000W

DigiKey Part Number
2201-R141072000W-ND
Manufacturer
Manufacturer Product Number
R141072000W
Description
BNC / STRAIGHT PLUG CRIMP TYPE C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58, 141
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹2,988.06520₹74,701.63
Manufacturers Standard Package