Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R417306110 | |
|---|---|
DigiKey Part Number | 2201-R417306110-ND |
Manufacturer | |
Manufacturer Product Number | R417306110 |
Description | ATTENUATOR: N 6DB 4GHZ 25W 50OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 4 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 25W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64,195.84000 | ₹64,195.84 |



