RT3215-32.768-12.5-TR-NS19 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 680
Unit Price: ₹41.00000
Datasheet

Similar


Raltron Electronics
In Stock: 0
Unit Price: ₹41.00000
Datasheet

Similar


Raltron Electronics
In Stock: 0
Unit Price: ₹36.34000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: ₹38.21000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 2,73,288
Unit Price: ₹44.73000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 15,261
Unit Price: ₹36.34000
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: ₹36.84699
Datasheet

Similar


EPSON
In Stock: 9
Unit Price: ₹247.87000
Datasheet

Similar


EPSON
In Stock: 41
Unit Price: ₹247.87000
Datasheet

Similar


EPSON
In Stock: 48
Unit Price: ₹176.12000
Datasheet

Similar


EPSON
In Stock: 12
Unit Price: ₹176.12000
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 5,676
Unit Price: ₹61.50000
Datasheet

Parametric Equivalent


YIC
In Stock: 0
Unit Price: ₹50.32000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,685
Unit Price: ₹59.64000
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT3215-32.768-12.5-TR-NS19

DigiKey Part Number
2151-RT3215-32.768-12.5-TR-NS19TR-ND - Tape & Reel (TR)
2151-RT3215-32.768-12.5-TR-NS19CT-ND - Cut Tape (CT)
2151-RT3215-32.768-12.5-TR-NS19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT3215-32.768-12.5-TR-NS19
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹31.87000₹318.70
25₹30.15480₹753.87
50₹28.92500₹1,446.25
100₹27.73220₹2,773.22
250₹26.22256₹6,555.64
500₹25.13600₹12,568.00
1,000₹24.09604₹24,096.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹22.53548₹67,606.44
6,000₹21.60378₹1,29,622.68
9,000₹21.07671₹1,89,690.39
15,000₹20.43128₹3,06,469.20
21,000₹20.09090₹4,21,908.90
Manufacturers Standard Package