RT3215-32.768-12.5-TR-NS3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 680
Unit Price: ₹41.00000
Datasheet

Similar


Raltron Electronics
In Stock: 0
Unit Price: ₹41.00000
Datasheet

Similar


Raltron Electronics
In Stock: 0
Unit Price: ₹36.34000
Datasheet

Similar


EPSON
In Stock: 41
Unit Price: ₹247.87000
Datasheet

Similar


EPSON
In Stock: 48
Unit Price: ₹176.12000
Datasheet

Similar


EPSON
In Stock: 12
Unit Price: ₹176.12000
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 4
Unit Price: ₹67.09000
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 8,283
Unit Price: ₹73.62000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 4,296
Unit Price: ₹54.98000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,243
Unit Price: ₹32.62000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 7,140
Unit Price: ₹54.98000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 40,857
Unit Price: ₹58.71000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 3,000
Unit Price: ₹72.69000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 6,590
Unit Price: ₹68.03000
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT3215-32.768-12.5-TR-NS3

DigiKey Part Number
2151-RT3215-32.768-12.5-TR-NS3TR-ND - Tape & Reel (TR)
2151-RT3215-32.768-12.5-TR-NS3CT-ND - Cut Tape (CT)
2151-RT3215-32.768-12.5-TR-NS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT3215-32.768-12.5-TR-NS3
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹31.87000₹318.70
25₹30.15480₹753.87
50₹28.92500₹1,446.25
100₹27.73220₹2,773.22
250₹26.22256₹6,555.64
500₹25.13600₹12,568.00
1,000₹24.09604₹24,096.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹22.53548₹67,606.44
6,000₹21.60378₹1,29,622.68
9,000₹21.07671₹1,89,690.39
15,000₹20.43128₹3,06,469.20
21,000₹20.01706₹4,20,358.26
30,000₹19.58745₹5,87,623.50
36,000₹19.37140₹6,97,370.40
Manufacturers Standard Package