Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent

RT3215-32.768-12.5-TR-NS19 | |
|---|---|
DigiKey Part Number | 2151-RT3215-32.768-12.5-TR-NS19TR-ND - Tape & Reel (TR) 2151-RT3215-32.768-12.5-TR-NS19CT-ND - Cut Tape (CT) 2151-RT3215-32.768-12.5-TR-NS19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT3215-32.768-12.5-TR-NS19 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹31.87000 | ₹318.70 |
| 25 | ₹30.15480 | ₹753.87 |
| 50 | ₹28.92500 | ₹1,446.25 |
| 100 | ₹27.73220 | ₹2,773.22 |
| 250 | ₹26.22256 | ₹6,555.64 |
| 500 | ₹25.13600 | ₹12,568.00 |
| 1,000 | ₹24.09604 | ₹24,096.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹22.53548 | ₹67,606.44 |
| 6,000 | ₹21.60378 | ₹1,29,622.68 |
| 9,000 | ₹21.07671 | ₹1,89,690.39 |
| 15,000 | ₹20.43128 | ₹3,06,469.20 |
| 21,000 | ₹20.09090 | ₹4,21,908.90 |







