BA15BC0WFP-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2,500
Unit Price: ₹98.29000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: ₹97.35000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA15BC0WFP-E2

DigiKey Part Number
BA15BC0WFP-E2TR-ND - Tape & Reel (TR)
BA15BC0WFP-E2CT-ND - Cut Tape (CT)
BA15BC0WFP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA15BC0WFP-E2
Description
IC REG LINEAR 1.5V 1A TO252-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
0.5 mA
Mfr
Current - Supply (Max)
900 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 105°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
TO-252-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD15GC0JEFJ-E2Rohm Semiconductor2,500846-BD15GC0JEFJ-E2CT-ND₹98.29000MFR Recommended
NCP5500DT15RKGonsemi2,500488-NCP5500DT15RKGCT-ND₹97.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes