Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84B13VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B13VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B13VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84B13VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B13VLYFHT116 |
Description | DIODE ZENER 13V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±2.31% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.31% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B13VLFHT116 | Rohm Semiconductor | 1,620 | BZX84B13VLFHT116CT-ND | ₹0.23000 | Parametric Equivalent |
| BZX84B13VLT116 | Rohm Semiconductor | 2,475 | 846-BZX84B13VLT116CT-ND | ₹0.22000 | Parametric Equivalent |
| BZX84B13VLYT116 | Rohm Semiconductor | 1,318 | 846-BZX84B13VLYT116CT-ND | ₹0.35000 | Parametric Equivalent |
| BZX84-B13-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B13-QRCT-ND | ₹0.16000 | Parametric Equivalent |
| BZX84-B13-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B13-QVLCT-ND | ₹0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.48110 | ₹22,443.30 |
| 6,000 | ₹6.75841 | ₹40,550.46 |
| 9,000 | ₹6.38993 | ₹57,509.37 |
| 15,000 | ₹5.97562 | ₹89,634.30 |
| 21,000 | ₹5.82182 | ₹1,22,258.22 |



