13 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF1302

DigiKey Part Number
846-ESR03EZPF1302TR-ND - Tape & Reel (TR)
846-ESR03EZPF1302CT-ND - Cut Tape (CT)
846-ESR03EZPF1302DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF1302
Description
RES 13K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPF1302 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060313K0FKEAHPVishay Dale17,954541-CRCW060313K0FKEAHPCT-ND₹15.12000Direct
ERJ-PA3F1302VPanasonic Industry15,875P13KBYCT-ND₹14.18000Direct
RCS060313K0FKEAVishay Dale5,966541-RCS060313K0FKEACT-ND₹13.23000Direct
In-Stock: 3,703
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.12000₹15.12
10₹7.46600₹74.66
25₹5.85960₹146.49
50₹4.91460₹245.73
100₹4.18680₹418.68
250₹3.45152₹862.88
500₹3.03000₹1,515.00
1,000₹2.69732₹2,697.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.16674₹10,833.70
10,000₹2.01250₹20,125.00
15,000₹1.93733₹29,059.95
25,000₹1.85595₹46,398.75
35,000₹1.80933₹63,326.55
50,000₹1.76528₹88,264.00
Manufacturers Standard Package