
UMR11NTR | |
---|---|
DigiKey Part Number | UMR11NTR-ND - Tape & Reel (TR) UMR11NCT-ND - Cut Tape (CT) UMR11NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMR11NTR |
Description | DIODE ARRAY GP 80V 100MA UMD6 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair CA + CC 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | UMR11NTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Pair CA + CC | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMD6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹53.24000 | ₹53.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹12.02397 | ₹36,071.91 |
6,000 | ₹10.96560 | ₹65,793.60 |
9,000 | ₹10.42626 | ₹93,836.34 |
15,000 | ₹9.82015 | ₹1,47,302.25 |
21,000 | ₹9.46108 | ₹1,98,682.68 |
30,000 | ₹9.11224 | ₹2,73,367.20 |
75,000 | ₹8.65215 | ₹6,48,911.25 |