35ZLG470MEFCG412.5X16 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹24.10256
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹28.19994
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹32.50141
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,294
Unit Price: ₹108.10000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹109.03000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,602
Unit Price: ₹81.07000
Datasheet

Parametric Equivalent


Surge
In Stock: 246
Unit Price: ₹65.23000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 13,016
Unit Price: ₹83.87000
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLG470MEFCG412.5X16

DigiKey Part Number
35ZLG470MEFCG412.5X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZLG470MEFCG412.5X16
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLG470MEFCG412.5X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.21 A @ 120 Hz
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹31.02348₹31,023.48
Manufacturers Standard Package