220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXW220MEFR18X50

DigiKey Part Number
1189-3175-ND
Manufacturer
Manufacturer Product Number
400BXW220MEFR18X50
Description
CAP ALUM 220UF 20% 400V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXW220MEFR18X50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.745 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400LXW220MEFR18X45Rubycon971189-400LXW220MEFR18X45-ND₹737.10000Parametric Equivalent
400LXW220MEFR18X50Rubycon1701189-400LXW220MEFR18X50-ND₹772.51000Parametric Equivalent
420LXW220MEFR18X45Rubycon831189-420LXW220MEFR18X45-ND₹805.13000Parametric Equivalent
420LXW220MEFR18X50Rubycon1001189-420LXW220MEFR18X50-ND₹827.49000Parametric Equivalent
450LEW220MEFR18X50Rubycon1741189-450LEW220MEFR18X50-ND₹933.72000Parametric Equivalent
In-Stock: 116
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹699.83000₹699.83
10₹490.71700₹4,907.17
50₹404.03580₹20,201.79
200₹354.08350₹70,816.70
600₹325.75962₹1,95,455.77
1,000₹315.17928₹3,15,179.28
2,600₹298.89553₹7,77,128.38
Manufacturers Standard Package