63ZLH1500MEFC18X31.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹135.56235
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 807
Unit Price: ₹239.49000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 134
Unit Price: ₹274.90000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 140
Unit Price: ₹380.20000
Datasheet
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLH1500MEFC18X31.5

DigiKey Part Number
1189-3027-ND
Manufacturer
Manufacturer Product Number
63ZLH1500MEFC18X31.5
Description
CAP ALUM 1500UF 20% 63V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZLH1500MEFC18X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.98 A @ 120 Hz
Impedance
25 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹344.79000₹344.79
10₹232.77900₹2,327.79
50₹186.22300₹9,311.15
200₹159.32940₹31,865.88
600₹144.07177₹86,443.06
1,000₹138.36910₹1,38,369.10
2,600₹129.58947₹3,36,932.62
5,000₹124.75667₹6,23,783.35
Manufacturers Standard Package