63ZLH1500MEFCGC18X31.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹344.79000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 807
Unit Price: ₹239.49000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 134
Unit Price: ₹274.90000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 140
Unit Price: ₹380.20000
Datasheet
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLH1500MEFCGC18X31.5

DigiKey Part Number
63ZLH1500MEFCGC18X31.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63ZLH1500MEFCGC18X31.5
Description
CAP ALUM 1500UF 20% 63V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZLH1500MEFCGC18X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.98 A @ 120 Hz
Impedance
25 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
200₹135.56235₹27,112.47
Manufacturers Standard Package