Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05X105KA5NQNC | |
|---|---|
DigiKey Part Number | 1276-CL05X105KA5NQNCTR-ND - Tape & Reel (TR) 1276-CL05X105KA5NQNCCT-ND - Cut Tape (CT) 1276-CL05X105KA5NQNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05X105KA5NQNC |
Description | CAP CER 1UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05X105KA5NQNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.21800 | ₹52.18 |
| 50 | ₹3.59700 | ₹179.85 |
| 100 | ₹3.10310 | ₹310.31 |
| 500 | ₹2.27002 | ₹1,135.01 |
| 1,000 | ₹2.01561 | ₹2,015.61 |
| 2,500 | ₹1.74630 | ₹4,365.75 |
| 5,000 | ₹1.58472 | ₹7,923.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.45193 | ₹14,519.30 |
| 20,000 | ₹1.34272 | ₹26,854.40 |
| 30,000 | ₹1.28808 | ₹38,642.40 |
| 50,000 | ₹1.22754 | ₹61,377.00 |
| 70,000 | ₹1.19217 | ₹83,451.90 |
| 1,00,000 | ₹1.15814 | ₹1,15,814.00 |



