CL31B223KBCNNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.91577
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 147
Unit Price: ₹25.73000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


Würth Elektronik
In Stock: 6,152
Unit Price: ₹14.20000
Datasheet

Direct


KEMET
In Stock: 624
Unit Price: ₹15.97000
Datasheet

Direct


YAGEO
In Stock: 57,948
Unit Price: ₹16.86000
Datasheet

Direct


KYOCERA AVX
In Stock: 31,031
Unit Price: ₹22.19000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,836
Unit Price: ₹22.19000
Datasheet

Direct


Vishay Vitramon
In Stock: 3,499
Unit Price: ₹24.85000
Datasheet

Upgrade


KEMET
In Stock: 23,899
Unit Price: ₹41.71000
Datasheet

Upgrade


KEMET
In Stock: 6,219
Unit Price: ₹47.92000
Datasheet

Upgrade


KEMET
In Stock: 6,853
Unit Price: ₹37.27000
Datasheet

Upgrade


KEMET
In Stock: 3,899
Unit Price: ₹31.06000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B223KBCNNNC

DigiKey Part Number
1276-1142-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B223KBCNNNC
Description
CAP CER 0.022UF 50V X7R 1206
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B223KBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes