Parametric Equivalent
Parametric Equivalent

590AC16M0000DG | |
|---|---|
DigiKey Part Number | 863-590AC16M0000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590AC16M0000DG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 125mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹727.78000 | ₹727.78 |
| 10 | ₹632.82600 | ₹6,328.26 |
| 25 | ₹598.51520 | ₹14,962.88 |
| 50 | ₹573.78340 | ₹28,689.17 |
| 100 | ₹550.09560 | ₹55,009.56 |
| 250 | ₹520.31708 | ₹1,30,079.27 |
| 500 | ₹498.88430 | ₹2,49,442.15 |
| 1,000 | ₹478.36381 | ₹4,78,363.81 |
