590AC16M0000DGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹727.78000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹727.78000
Datasheet
New at DigiKey
16 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590AC16M0000DGR

DigiKey Part Number
863-590AC16M0000DGR-ND
Manufacturer
Manufacturer Product Number
590AC16M0000DGR
Description
XTAL OSCILLATOR
Customer Reference
Detailed Description
16 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
125mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹727.78000₹727.78
10₹632.82600₹6,328.26
25₹598.51520₹14,962.88
50₹573.78340₹28,689.17
100₹550.09560₹55,009.56
250₹520.31708₹1,30,079.27
500₹498.88430₹2,49,442.15
1,000₹478.36381₹4,78,363.81
Manufacturers Standard Package