CML0805X7R221KT50V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₹1.33037
Datasheet

Direct


YAGEO
In Stock: 23,972
Unit Price: ₹9.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹1.75507
Datasheet

Direct


KYOCERA AVX
In Stock: 8,636
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 27,426
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,034
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,779
Unit Price: ₹31.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹6.87446
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,522
Unit Price: ₹30.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,237
Unit Price: ₹28.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹8.11976
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹9.68902
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,565
Unit Price: ₹35.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹24.02242
Datasheet
220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805X7R221KT50V

DigiKey Part Number
738-CML0805X7R221KT50VTR-ND - Tape & Reel (TR)
738-CML0805X7R221KT50VCT-ND - Cut Tape (CT)
738-CML0805X7R221KT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805X7R221KT50V
Description
CAP CER 220PF 50V X7R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0805X7R221KT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.69878₹6,795.12
Manufacturers Standard Package