CSRL2512JT1L00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹18.15729
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1,15,030
Unit Price: ₹62.43000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹32.44550
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 11,809
Unit Price: ₹111.82000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 10,049
Unit Price: ₹135.12000
Datasheet
1 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRL2512JT1L00

DigiKey Part Number
CSRL2512JT1L00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRL2512JT1L00
Description
RES 0.001 OHM 5% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSRL2512JT1L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.256" L x 0.126" W (6.50mm x 3.20mm)
Height - Seated (Max)
0.037" (0.95mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹28.44363₹56,887.26
Manufacturers Standard Package