Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m)
450FBLCLC15
450FBLCLC15

450FBLCLC15

DigiKey Part Number
5214-450FBLCLC15-ND
Manufacturer
Manufacturer Product Number
450FBLCLC15
Description
OM4 MULTIMODE FIBER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
16.4' (5.0m)
Manufacturer
StarTech.com
Type
Multimode, Duplex, OM4
Packaging
Retail Package
Bend Radius
30mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Beige
2nd Connector
LC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.11" (2.9mm)
Operating Temperature
-20°C ~ 60°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450FBLCLC5StarTech.com25214-450FBLCLC5-ND₹4,014.45000Parametric Equivalent
In-Stock: 1
Factory Stock: 74
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹7,207.94000₹7,207.94
14₹5,983.34000₹83,766.76
28₹5,697.95786₹1,59,542.82
56₹5,426.30393₹3,03,873.02
105₹5,191.23229₹5,45,079.39