Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m)
450FBLCLC5
450FBLCLC5

450FBLCLC5

DigiKey Part Number
5214-450FBLCLC5-ND
Manufacturer
Manufacturer Product Number
450FBLCLC5
Description
OM4 MULTIMODE FIBER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
16.4' (5.0m)
Manufacturer
StarTech.com
Type
Multimode, Duplex, OM4
Packaging
Retail Package
Bend Radius
30mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Beige
2nd Connector
LC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.11" (2.9mm)
Operating Temperature
-20°C ~ 60°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450FBLCLC15StarTech.com15214-450FBLCLC15-ND₹141.31000Parametric Equivalent
In-Stock: 2
Factory Stock: 304
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹4,014.45000₹4,014.45
20₹3,249.02300₹64,980.46
40₹3,094.00825₹1,23,760.33
60₹3,006.81717₹1,80,409.03
100₹2,900.47020₹2,90,047.02
260₹2,711.62658₹7,05,022.91
Manufacturers Standard Package