Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RR1220P-1372-B-M-T5 | |
|---|---|
DigiKey Part Number | RR12P13.7KBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR1220P-1372-B-M-T5 |
Description | RES SMD 13.7KOHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-1372-B-M-T5 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-1372-B-T5 | Susumu | 0 | RG2012N-1372-B-T5-ND | ₹21.33736 | Upgrade |
| RG2012N-1372-W-T1 | Susumu | 0 | RG2012N-1372-W-T1-ND | ₹27.89802 | Upgrade |
| RG2012P-1372-B-T5 | Susumu | 15,316 | RG20P13.7KBCT-ND | ₹11.18000 | Upgrade |
| RG2012P-1372-W-T5 | Susumu | 0 | RG2012P-1372-W-T5-ND | ₹16.48498 | Upgrade |
| 1-2176093-6 | TE Connectivity Passive Product | 892 | A110652CT-ND | ₹28.89000 | Direct |







