
1PGSMA4751 | |
---|---|
DigiKey Part Number | 1801-1PGSMA4751TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMA4751 |
Description | DIODE ZENER 30V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMA4751 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | ₹8.23365 | ₹61,752.38 |
15,000 | ₹7.54923 | ₹1,13,238.45 |
22,500 | ₹7.20044 | ₹1,62,009.90 |
37,500 | ₹6.80856 | ₹2,55,321.00 |
52,500 | ₹6.57648 | ₹3,45,265.20 |
75,000 | ₹6.35094 | ₹4,76,320.50 |